B27SRC25T004

Eaton Electrical
504-B27SRC25T004
B27SRC25T004

Mfr.:

Description:
Motor Starters DPSTR 2P OP DNRL 25A 24AC 2.4-4A SEP CTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
475,08 € 475,08 €
460,92 € 2.304,60 €
448,85 € 4.488,50 €
436,42 € 10.910,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
1 Phase
IP20
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99