AV10FN0A

Eaton Electrical
504-AV10FN0A
AV10FN0A

Mfr.:

Description:
Motor Starters NEMA VAC NON-REV SZ4 120V COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14.779,93 € 14.779,93 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Motor Starter
3 Phase
NEMA 4
NEMA
Accessory Type: Motor Starter
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 1,406 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.