ARD6T

Eaton Electrical
504-ARD6T
ARD6T

Mfr.:

Description:
Industrial Relays AR RELAY 6P 240VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
673,88 € 673,88 €
599,90 € 5.999,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Panel Mount
Control Relays
6 NO
240 VDC
AR/ARD
2.88 in
3.44 in
4.63 in
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.