AA43PB

Eaton Electrical
504-AA43PB
AA43PB

Mfr.:

Description:
Industrial Relays TYPE A SZ4, 2 & 3P THERMAL O.L. ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.452,71 € 2.452,71 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Panel Mount
Overload Relays
Overload Relay
SPST (1 Form B)
Freedom NEMA
112.8 mm
134.1 mm
Brand: Eaton Electrical
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8536304000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.