AA23A

Eaton Electrical
504-AA23A
AA23A

Mfr.:

Description:
Industrial Relays AA 23A O/L RELAY A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
977,09 € 977,09 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial Relays
Panel Mount
Overload Relay
Overload Relay
SPST (1 Form B)
Freedom NEMA
84.1 mm
101.6 mm
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8536304000