A27SRC25AP24

Eaton Electrical
504-A27SRC25AP24
A27SRC25AP24

Mfr.:

Description:
Motor Starters DPSTR 3P OP DN 25A 120AC .16-.24A SEPCTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
551,47 € 551,47 €
542,47 € 2.712,35 €
528,61 € 5.286,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
3 Phase
IP20
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99