A202K2BIM

Eaton Electrical
504-A202K2BIM
A202K2BIM

Mfr.:

Description:
Contactors - Electromechanical 60AMP LIGHTING CONTACTOR LATCHED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.395,73 € 3.395,73 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
A200 NEMA
Brand: Eaton Electrical
Contact Termination: Screw
Mounting Style: Chassis Mount
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490065