A201K1CM

Eaton Electrical
504-A201K1CM
A201K1CM

Mfr.:

Description:
Contactors - Electromechanical A200 SZ1, 3P 48 VDC COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.012,39 € 2.012,39 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
48 VDC
27 A
DC Type
600 VAC
A200 NEMA
Brand: Eaton Electrical
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000