9-585-3

Eaton Electrical
504-9-585-3
9-585-3

Mfr.:

Description:
Contactor Accessories COIL 511 AND 10370 SOLENOID, 220V/50HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.343,60 € 1.343,60 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Motor Control Replacement Coils
Replacement Coil
511 Shoe Brake and 10370 Solenoid
Brand: Eaton Electrical
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908120
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.