9-1989-10

Eaton Electrical
504-9-1989-10
9-1989-10

Mfr.:

Description:
Contactor Accessories COIL D26 RELAY 277V 60CY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
550,38 € 550,38 €
489,96 € 4.899,60 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Motor Control Coil Accessories
Renewal Parts/Accessories
Brand: Eaton Electrical
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.