7874A24G01

Eaton Electrical
504-7874A24G01
7874A24G01

Mfr.:

Description:
Contactor Accessories COIL, VACUUM, SZ6, 110VAC/50HZ 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.394,21 € 4.394,21 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Motor Control Renewal Parts
Motor Control Coil
Brand: Eaton Electrical
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.