70-8453-3

Eaton Electrical
504-70-8453-3
70-8453-3

Mfr.:

Description:
Disconnect Switches Renewal Part - 1200A Fuse Base 240V&600V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
530,26 € 530,26 €
482,51 € 2.412,55 €
470,57 € 4.705,70 €
462,50 € 11.562,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.