70-7758-6

Eaton Electrical
504-70-7758-6
70-7758-6

Mfr.:

Description:
Disconnect Switches Renewal Part 60A/2P&4P Fusible Base 250V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,68 € 271,68 €
247,34 € 1.236,70 €
237,93 € 2.379,30 €
233,85 € 5.846,25 €
233,82 € 11.691,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.