69-848

Eaton Electrical
504-69-848
69-848

Mfr.:

Description:
Switch Fixings SPRING

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,26 € 23,26 €
21,16 € 211,60 €
20,36 € 509,00 €
19,35 € 967,50 €
18,54 € 1.854,00 €
17,78 € 4.445,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Pushbutton Accessories
Pushbutton Relay and Parts
30mm Pilot Devices
Asheville
Brand: Eaton Electrical
Height: 53.97 mm
Length: 47.49 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 31.75 mm
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.