6702ED615

Eaton Electrical
504-6702ED615
6702ED615

Mfr.:

Description:
Contactors - Electromechanical 1000A REVERSER 74V 8NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16.248,40 € 16.248,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0