5CLT-60

Eaton Electrical
504-5CLT-60
5CLT-60

Mfr.:

Description:
Cartridge Fuses 5.5KV, CLT, 60A, CURRENT LIMITING FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
746,79 € 746,79 €
688,08 € 3.440,40 €
638,46 € 6.384,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
CLT
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100020
ECCN:
EAR99