54-7140

Eaton Electrical
504-54-7140
54-7140

Mfr.:

Description:
Switch Fixings RELAY AND PUSHBUTTON PARTS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
470,80 € 470,80 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Pushbutton Accessories
Pushbutton Relay and Parts
30mm Pilot Devices
Brand: Eaton Electrical
Height: 50.8 mm
Length: 50.8 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 50.8 mm
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8505200000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.