4LCL250

Eaton Electrical
504-4LCL250
4LCL250

Mfr.:

Description:
Eaton Corporation RTG PLUG 4 L FRM CURRENT LIMIT-R CB 250A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
474,40 € 474,40 €
420,46 € 2.102,30 €
401,18 € 4.011,80 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Eaton Corporation
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.