3MFS800RUGC

Eaton Electrical
504-3MFS800RUGC
3MFS800RUGC

Mfr.:

Description:
Eaton Corporation 800A, 3PH, MAIN FUS SWITCH, UG PULL, CU
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New At Mouser

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41.034,85 € 41.034,85 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Eaton Corporation
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 56,245 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.