32-524

Eaton Electrical
504-32-524
32-524

Mfr.:

Description:
Switch Fixings GASKET

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,61 € 49,61 €
47,50 € 475,00 €
45,18 € 1.129,50 €
42,91 € 2.145,50 €
40,91 € 4.091,00 €
38,88 € 9.720,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Gasket
Pushbutton Switches
CH3 Series
Brand: Eaton Electrical
Height: 0.14 in
Length: 1.52 in
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1.52 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.