2147A11G53

Eaton Electrical
504-2147A11G53
2147A11G53

Mfr.:

Description:
Contactor Accessories Primary Control Fuses, 5A, 5000V - Kit 3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.670,65 € 2.670,65 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactor Accessories
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.