200TPHSR431M

Eaton Electrical
504-200TPHSR431M
200TPHSR431M

Mfr.:

Description:
Power Conditioners ATVAR 600 480V 400KVAR 60Hz MBRKR NEMA1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18.460,12 € 18.460,12 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Conditioners
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.