14151AD17

Eaton Electrical
504-14151AD17
14151AD17

Mfr.:

Description:
Photoelectric Sensors 10' POL REFLEX DC CBL DK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,72 € 237,72 €
215,65 € 1.078,25 €
203,90 € 2.039,00 €
195,21 € 4.880,25 €
193,41 € 9.670,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Retroreflective
3 m
LED
Solid State Relay
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Eaton Electrical
Height: 1.75 in
Length: 6 in
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: OEM Prism 18mm
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 5 in
Unit Weight: 171,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.