13100R6517

Eaton Electrical
504-13100R6517
13100R6517

Mfr.:

Description:
Photoelectric Sensors COMET,24" STD PROX RIGHT ANGLE,10-30 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
274,35 € 274,35 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Diffuse Reflective
610 mm
Red LED
NPN/PNP Open Collector
Cable
2 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Eaton Electrical
Height: 1.75 in
IP Rating: IP68, IP69K
Length: 6 in
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Comet 18mm
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 5 in
Unit Weight: 168,283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.