13-3187-2

Eaton Electrical
504-13-3187-2
13-3187-2

Mfr.:

Description:
Switch Fixings PINS AND SHAFTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
4,14 € 41,40 €
4,00 € 100,00 €
3,60 € 180,00 €
3,49 € 349,00 €
3,30 € 825,00 €
3,05 € 1.525,00 €
2,96 € 2.960,00 €
2,90 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Pin and Shaft
Control Products
Brand: Eaton Electrical
Height: 0.25 in
Length: 4 in
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 4.5 in
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538900080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.