11TQ25

Eaton Electrical
504-11TQ25
11TQ25

Mfr.:

Description:
Switch Fixings BTN PLATE 25X25 GREEN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,70 € 47,00 €
4,46 € 111,50 €
4,28 € 214,00 €
4,14 € 414,00 €
3,93 € 982,50 €
3,62 € 1.810,00 €
3,46 € 3.460,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Accessories
Button Plate
Pushbutton Switches
RMQ-16
Brand: Eaton Electrical
Color: Green
Height: 19 mm
Length: 3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 19 mm
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.