10316H577

Eaton Electrical
504-10316H577
10316H577

Mfr.:

Description:
Limit Switches 10316 TYPE L LIMIT SWITCH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.388,57 € 1.388,57 €
1.189,78 € 5.948,90 €
1.136,41 € 11.364,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
Non-Illuminated
1 NO + 1 NC
Roller
220 mA, 10 A
600 VAC
125 VDC
4 lb
Screw
Chassis Mount
Brand: Eaton Electrical
Connector Type: Screw
Product Type: Limit Switches
Series: 10316
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 510,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.