10316H1097

Eaton Electrical
504-10316H1097
10316H1097

Mfr.:

Description:
Switch Actuators 10316 PREC SNAP SW&DOOR I-LOCK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,59 € 249,59 €
237,11 € 2.371,10 €
224,64 € 5.616,00 €
212,14 € 10.607,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Actuators
10316
Roller Plunger
Limit Switches
PS Series
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 2.5 in
Illumination: Non-Illuminated
Length: 0.81 in
Material: Steel
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Width: 1.53 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.