10316ED197

Eaton Electrical
504-10316ED197
10316ED197

Mfr.:

Description:
Limit Switches LIMIT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
361,99 € 361,99 €
340,53 € 1.702,65 €
335,29 € 3.352,90 €
331,79 € 8.294,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Limit Switches
2 NO + 2 NC
200 mA, 3 A, 30 A
120 VAC
120 VDC
Screw
Brand: Eaton Electrical
Connector Type: Screw
Product Type: Limit Switches
Series: 10316
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 51,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.