10250TJS4STAMP

Eaton Electrical
504-10250TJS4STAMP
10250TJS4STAMP

Mfr.:

Description:
Switch Legend Plates & Labels CUSTOM MARKED LEGEND PLATE

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,88 € 33,88 €
25,78 € 257,80 €
24,95 € 623,75 €
23,82 € 1.191,00 €
23,03 € 2.303,00 €
22,21 € 5.552,50 €
22,20 € 11.100,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Legend Plates & Labels
10250T Series
Black
1.75 in
2.75 in
10250T
Brand: Eaton Electrical
For Use With: Joystick Operators
Height: 1.75 in
Product: Accessories
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend Plate, Custom Engraved
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.