10250TC62

Eaton Electrical
504-10250TC62
10250TC62

Mfr.:

Description:
Switch Bezels / Switch Caps PUSH-PULL LENS SIDE LIGHTED C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,99 € 55,99 €
48,59 € 485,90 €
45,53 € 1.138,25 €
43,56 € 2.178,00 €
41,63 € 4.163,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Bezels / Switch Caps
Lens
Heavy Duty
Pushbutton Switches
10250T Series
Clear
10250T
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Height: 5 in
Illumination: Illuminated
Length: 0.1 in
Material: Plastic
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 4 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99