10250TC23

Eaton Electrical
504-10250TC23
10250TC23

Mfr.:

Description:
Switch Bezels / Switch Caps PLASTIC LENS BUTTON Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,98 € 18,98 €
16,03 € 160,30 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Bezels / Switch Caps
Lens
Heavy Duty
Pushbutton, Pres Test
10250T Series
Yellow
10250T
Brand: Eaton Electrical
Height: 0.7 in
Length: 0.8 in
Material: Plastic
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 0.8 in
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.