10250TC19N

Eaton Electrical
504-10250TC19N
10250TC19N

Mfr.:

Description:
Switch Bezels / Switch Caps PLASTIC LENS A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,95 € 23,95 €
21,10 € 211,00 €
20,15 € 503,75 €
19,08 € 954,00 €
18,37 € 1.837,00 €
17,18 € 4.295,00 €
16,05 € 8.025,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Bezels / Switch Caps
Lens
Heavy Duty
Indicator Lights, Master Test Pushbutton
10250T Series
Amber
10250T
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Height: 0.8 in
Length: 1.2 in
Material: Plastic
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1.2 in
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8531909000
ECCN:
EAR99