10250T875ES2A

Eaton Electrical
504-10250T875ES2A
10250T875ES2A

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches RdEmg3P LEDSideLt MtPsh/MoPul120V2NCC2/D

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
627,09 € 627,09 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Emergency Stop Switches / E-Stop Switches
Illuminated
Red
LED
4PST
(ON) - OFF
120 VAC
Panel Mount
Screw
40 mm
Actuator: Round
Actuator Style: Side-Lighted
Brand: Eaton Electrical
Product: Emergency Stop Switches
Product Type: Emergency Stop Switches
Series: 10250T
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.