10250T828GD2A

Eaton Electrical
504-10250T828GD2A
10250T828GD2A

Mfr.:

Description:
Pushbutton Switches GN ILL PB LED 120V/FV(1NO/1NC) CL I DIV2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
383,62 € 383,62 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
10250T
Pushbutton Switches
Pushbutton
Illuminated
DPST
Panel Mount
OFF - (ON), ON - (OFF)
LED
Green
Round
6 VDC
6 VAC
Screw
Green
Actuator Material: Plastic
Actuator Style: Extended
Brand: Eaton Electrical
Height: 1.38 in
Length: 2.87 in
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 1.38 in
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.