10250T801GD

Eaton Electrical
504-10250T801GD
10250T801GD

Mfr.:

Description:
Pushbutton Switches GN ILL PB24V/XFR INC&(2NO/2NC) CL I DIV2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
564,39 € 564,39 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
10250T
Pushbutton Switches
Pushbutton
Illuminated
4PST
Panel Mount
OFF - (ON), ON - (OFF)
Incandescent
Green
Round
24 VAC
Screw
Green
Actuator Material: Plastic
Actuator Style: Extended
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.38 in
Length: 2.87 in
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 1.38 in
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.