10250T7009P

Eaton Electrical
504-10250T7009P
10250T7009P

Mfr.:

Description:
Control Stations Assy PL Encl w/FL Bk PB 1NO/1NC CLI/DIV2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
503,31 € 503,31 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Stations
Flush
OFF - (ON), ON - (OFF)
Flush
Non-Illuminated
Black
Panel Mount
10250T
Brand: Eaton Electrical
Contact Form: DPST
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 4 in
Length: 0.25 in
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 3.88 in
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99