10250T563C51-1

Eaton Electrical
504-10250T563C51-1
10250T563C51-1

Mfr.:

Description:
Pushbutton Switches PUSH-PULL PUSHBUTTON SWITCH
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
414,07 € 414,07 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
10250T
Pushbutton Switches
Push-Pull
Illuminated
DPST
Panel Mount
OFF - ON, ON - OFF
Incandescent
White
Round
White
Actuator Style: Standard
Brand: Eaton Electrical
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 45,359 g
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
8536500090
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.