10250T473

Eaton Electrical
504-10250T473
10250T473

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent IL PB 6V FULL VOLT W/O LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,26 € 179,26 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
6 VAC/DC
Panel Mount
Brand: Eaton Electrical
Designed for: 10250T Series
For Use With: Pushbutton Switches
Height: 1.38 in
Illuminated: Illuminated
Length: 2.87 in
Product: Indicator Lights
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 10250T
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Full Voltage
Width: 1.38 in
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.