10250T3542

Eaton Electrical
504-10250T3542
10250T3542

Mfr.:

Description:
Control Stations PB STAT 2 BUTTON LOCK HASP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
627,88 € 627,88 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Stations
Control Station
2 Switch
OFF - (ON), ON - (OFF)
Flush
Non-Illuminated
Black, Red
Panel Mount
10250T
Brand: Eaton Electrical
Contact Form: 3PST
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.019 in
Length: 0.021 in
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: SMD/SMT
Width: 0.019 in
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99