10250T33-POP

Eaton Electrical
504-10250T33-POP
10250T33-POP

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches JBO mashroom HD Pb-RD Emer. STP ( in PLS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,22 € 298,22 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Emergency Stop Switches / E-Stop Switches
Pushbutton
Non-Illuminated
DPST
OFF - (ON), ON - (OFF)
Panel Mount
Actuator: Round, Mushroom
Actuator Material: Anodized Aluminum
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Height: 3 in
Length: 7 in
Product Type: Emergency Stop Switches
Series: 10250T
Factory Pack Quantity: 1
Subcategory: Switches
Width: 6 in
Unit Weight: 195,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509035

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.