10250T297LRP24

Eaton Electrical
504-10250T297LRP24
10250T297LRP24

Mfr.:

Description:
Switch Fixings PRESTEST FV 24V RED LED - PLASTIC LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
330,44 € 330,44 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Indicator Lights
10250T
Brand: Eaton Electrical
Illumination Colour: Red
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.