10250T20LBM42

Eaton Electrical
504-10250T20LBM42
10250T20LBM42

Mfr.:

Description:
Selector Switches OILTIGHT SELECTOR SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,70 € 189,70 €
171,87 € 1.718,70 €
165,17 € 4.129,25 €
164,09 € 8.204,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
1 NO + 1 NC
Lever
Non-Illuminated
Panel Mount
10250T
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Number of Poles: 2 Pole
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99