10250T206N

Eaton Electrical
504-10250T206N
10250T206N

Mfr.:

Description:
Switch Fixings IND LGT 24V FULL VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,45 € 255,45 €
212,94 € 2.129,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Indicator Lights
10250T
Brand: Eaton Electrical
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8531800050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.