10250T1EC

Eaton Electrical
504-10250T1EC
10250T1EC

Mfr.:

Description:
Switch Contact Blocks / Switch Kits 1NO-1NC LOGIC LEVEL AMBER CONTACT BLOCK

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,87 € 151,87 €
139,17 € 1.391,70 €
135,41 € 3.385,25 €
130,96 € 6.548,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Contact Blocks / Switch Kits
Contact Blocks
1 NO - 1 NC
Pushbutton Switches
10250T Series
Pressure
Brand: Eaton Electrical
Height: 2.2 in
Length: 1.9 in
Product Type: Switch Contact Blocks / Switch Kits
Series: 10250T
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1.2 in
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.