10250ED853

Eaton Electrical
504-10250ED853
10250ED853

Mfr.:

Description:
Control Stations 10250 STD. DUTY RECTANGULAR PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
963,05 € 963,05 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Stations
Three Element
Rectangular
Illuminated
Green, Red
Panel Mount
10250T
Brand: Eaton Electrical
Height: 4.9 in
Illumination Colour: Amber
Lamp Type: Neon
Length: 8.1 in
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 4 in
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.