561-STS8025

Eagle Plastic Devices
561-STS8025
561-STS8025

Mfr.:

Description:
Standoffs & Spacers STACKABL SPCR #8X1/4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Standoffs & Spacers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standoffs
Stackable
0.25 in
Nylon
0.313 in
Male / Female
Bulk
Brand: Eagle Plastic Devices
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 256,054 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES