561-SP13037

Eagle Plastic Devices
561-SP13037
561-SP13037

Mfr.:

Description:
Cable Mounting & Accessories CABLE CLIP SNGL 1/8"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 22SPC13037
Essentra
Cable Mounting & Accessories Half U Clip, Adhesive, .125 Hold Dia

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Clip
Adhesive
Nylon
0.125 in
0.375 in
0.493 in
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Cable Clips
Features: Polyethylene foam tape
For Use With: When space is limited or in corners or edges
Height: 0.217 in
Packaging: Bulk
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES