561-PIF39

Eagle Plastic Devices
561-PIF39
561-PIF39

Mfr.:

Description:
Screws & Fasteners .250 DIA X .240 L Push-In Fastener

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 27PIF0039
Essentra
Screws & Fasteners Push In Fastener, .093 Hole, .115 Panel Thk

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Screws & Fasteners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Push-In Fastener
6.1 mm
Nylon
Brand: Eagle Plastic Devices
Outside Diameter: 6.35 mm
Product Type: Screws & Fasteners
Series: PIF
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES