561-MP3754

Eagle Plastic Devices
561-MP3754
561-MP3754

Mfr.:

Description:
Grommets & Bushings STD ID .250 HD .375

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 22MP03754
Essentra
Grommets & Bushings Snap Bushing, .375 Hole, .250 ID, .406 Thick

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Grommets & Bushings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bushings
Circular - 0.375 in
0.032 in to 0.125 in
0.25 in
Head diameter 0.468 in
Nylon
Bulk
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 499,725 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES